Dwyer Instruments 862E

DWYER INSTRUMENTS 862E Explosion Proof Thermostat, SPDT Switch, Snap Action, 36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 862E.

Farnell

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments 862E provided by its distributors.

DWYER INSTRUMENTS 862E Explosion Proof Thermostat, SPDT Switch, Snap Action, 36
THERMOSTAT, 2 TO 28DEG C, SPDT, FLANGE; Thermostat Type:Adjustable; Reset Temperature:-; Contact Rating:22A at 480VAC; Switching Temperature:-; Switching Voltage Max:480VAC; Switching Current Max:22A; Thermostat Mounting:Flange MountRoHS Compliant: Yes
Explosion Proof Thermostat SPDT
EXPLOSION-PROOF, HEAVY-DUTY THER
862E SPDT HEAT/COOL EXPL THERM

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 862E.