Dwyer Instruments 32B-33

1/32 DIN temperature/process controller, relay outputs 1 and 2.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 32B-33.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.83%

Descriptions

Descriptions of Dwyer Instruments 32B-33 provided by its distributors.

1/32 DIN temperature/process controller, relay outputs 1 and 2.
132 DIN TEMPERATUREPROCESS CONTROLLER;
Temp/Process Loop Ctrl, Relay, 240Vac; Thermocouple Type:B, E, J, K, L, R, S, T, U, W, Pt100, Jpt100; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.25%; Output Voltage Max:250Vac Rohs Compliant: Yes |Dwyer 32B-33

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR