Dwyer Instruments 1950P-2-2F

Pressure Switch, Air, Gas, 0.5-2 Psid, IP54, 1950 Series

Price and Stock

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Dwyer Instruments 1950P-2-2F provided by its distributors.

PRESSURE SWITCH, AIR, GAS, 0.5-2 PSID, IP54, 1950 SERIES
35Psi 125/250/480V-Ac Pressure Switch
DIFFERENTIAL PRESSURE SWITCH, RA
PRESSURE SWITCH, 2PSI, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:0.5psi; Operating Pressure Max:2psi; Contact Configuration:SPDT; Switching Voltage Max:480VAC; Deadband Min:- RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1950P-2-2F.