Dwyer Instruments 1910-10

Compact Low Diff Press Switch, Set Points 0.07IN-20IN W.c., 3%, 1900 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 1910-10.

RS (Formerly Allied Electronics)

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-22.45%

Descriptions

Descriptions of Dwyer Instruments 1910-10 provided by its distributors.

COMPACT LOW DIFF PRESS SWITCH, SET POINTS 0.07IN-20IN W.C., 3%, 1900 SERIES
Pressure Switch, Standard, SPDT, 1/8" FNPT, 3.0 to 11.75 in H2O Range
UL/FM/CSA SPDT Pressure Switch Range 3-11In WC
PRESSURE SW, 11.75INCH-H2O, 1/8" FNPT;
压力开关, 11.75英寸-H2O, 1/8英寸 FNPT;
PRESSURE SW, 11.75INCH-H2O, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:3Inch-H2O; Operating Pressure Max:11.75Inch-H2O; Contact Configuration:SPDT; Switching Voltage Max:480VAC RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR