Dwyer Instruments 1831-1-RA-S

Manual Reset DPDT Low Diff Press Switch Activates On Increase Silicone Dia. 2.5-9In WC

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments 1831-1-RA-S provided by its distributors.

Manual Reset DPDT Low Diff Press Switch Activates On Increase Silicone Dia. 2.5-9In WC
Pressure Switch, Standard, 2SPDT, 1/8" FNPT, 2.5 to 9 in H2O Range
Differential Pressure Switch, Range 2.5-9' w.c.
DIFFERENTIAL PRESSURE SWITCH, MA
PRESSURE SWITCH, 2.5INCH-H2O, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:2.5Inch-H2O; Operating Pressure Max:9Inch-H2O; Contact Configuration:DPDT; Switching Voltage Max:250VAC RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1831-1-RA-S.