Dwyer Instruments 1823-00

10Psi 125/250/480V-Ac Pressure Switch

Price and Stock

Inventory History

3 month trend:
+390%

Descriptions

Descriptions of Dwyer Instruments 1823-00 provided by its distributors.

10Psi 125/250/480V-Ac Pressure Switch
PRESSURE SWITCH, 0.22INCH-H2O, 1/8" FNPT;
UL/FM/CSA SPDT Pressure Switch
DIFFERENTIAL PRESSURE SWITCH, RA
PRESSURE SWITCH, 0.22INCH-H2O, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:0.07Inch-H2O; Operating Pressure Max:0.22Inch-H2O; Contact Configuration:SPDT; Switching Voltage Max:480VAC RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR