Dwyer Instruments 16G-33-32

Temperature Controller, 1/16 Din, Relay/relay RS485, Remote Setpoint
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 16G-33-32.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Dwyer Instruments 16G-33-32 provided by its distributors.

TEMPERATURE CONTROLLER, 1/16 DIN, RELAY/RELAY RS485, REMOTE SETPOINT
Digital Temperature Controller,48 mm L
Temp/Process Loop Ctrl, Relay, 250Vac; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Txk, Pt100, Jpt100, Ni120, Cu50; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:1.8°F; Output Voltage Min:-Rohs Compliant: Yes |Dwyer 16G-33-32

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR