Dwyer Instruments 16C-2

Temperature Controller, 16C Pid, 48X48MM, 1 Rtd, Thermocouple, 16B Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 16C-2.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.19%

Descriptions

Descriptions of Dwyer Instruments 16C-2 provided by its distributors.

TEMPERATURE CONTROLLER, 16C PID, 48X48MM, 1 RTD, THERMOCOUPLE, 16B SERIES
1/16 DIN temperature controller, voltage pulse output.
Temperature Loop Ctrl, Volt Pulse, 14Vdc; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Pt100; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.25%; Output Voltage Max:14Vdc Rohs Compliant: Yes |Dwyer 16C-2

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16C2