Dwyer Instruments 16B-23

1/16 DIN temperature/process controller, voltage pulse output 1 and relay output 2.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 16B-23.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Dwyer Instruments 16B-23 provided by its distributors.

1/16 DIN temperature/process controller, voltage pulse output 1 and relay output 2.
TEMPERATURE CONTROL MODULE, 0.25" CHAR H, 1/16 DIN, 100-240V, RS-485, 16B SERIES
TEMP PROCESS CONTROLLER, 1/16 DIN, 250V; Thermocouple Type:Multi; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.25%; Output Voltage Max:250VAC; Output Voltage Min:-; Product Range:16B Series RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR