Dwyer Instruments 1638-2

Pressure Switch, Standard, SPDT, 1/8" FNPT, 1.0 to 3.0 in H2O Range, Steel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 1638-2.

Farnell

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments 1638-2 provided by its distributors.

Pressure Switch, Standard, SPDT, 1/8" FNPT, 1.0 to 3.0 in H2O Range, Steel
DIAPHRAGM PRESSURE SWITCH, 1.0-3.0" W.C., SPDT, 15A, 120-480 VAC, 1/8" NPT
Pressure Switch Range 1-3In WC SPDT
LARGE DIAPHRAGM PRESSURE SWITCH,
PRESSURE SWITCH, 3PSI, 1/8" FNPT; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:1psi; Operating Pressure Max:3psi; Contact Configuration:SPDT; Switching Voltage Max:480VAC; Pressure Port Size:1/8" RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1638-2.