Duratool X31

BOX, STORAGE, CLEAR; Box Type: General Purpose Storage; Box Material: -; Box Colour: Transparent; External Height -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for X31. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool X31.

element14 APAC

Datasheet1 page9 years ago

Newark

Descriptions

Descriptions of Duratool X31 provided by its distributors.

BOX, STORAGE, CLEAR; Box Type:General Purpose Storage; Box Material:-; Box Colour:Transparent; External Height - Imperial:0.67"; External Height - Metric:17mm; External Width - Imperial:3.31"; External Width - Metric:84m

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION