Duratool ST-2.00

Drill Bit, Pcb, Tungsten, 2Mm, 38.1Mm; Drill Bit Size Metric: 2Mm; Drill Bit Size Imperial: 0.079"; Effective Length:...
$ 0.949
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool ST-2.00.

Farnell

Datasheet1 page13 years ago
Datasheet1 page22 years ago

Newark

Inventory History

3 month trend:
-3.23%

Descriptions

Descriptions of Duratool ST-2.00 provided by its distributors.

Drill Bit, Pcb, Tungsten, 2Mm, 38.1Mm; Drill Bit Size Metric:2Mm; Drill Bit Size Imperial:0.079"; Effective Length:12Mm; Overall Length:38.1Mm; Product Range:- Rohs Compliant: Na |Duratool ST-2.00
DRILL BIT, TUNGSTEN, 2MM; Drill Bit Size Metric: 2mm; Drill Bit Size Imperial: -; Effective Length: 12mm; Overall Length: 38.1mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Po; Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION