Duratool SPC22140

WireClean Spool Sn63Pb37
$ 39.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool SPC22140.

Farnell

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool SPC22140 provided by its distributors.

WireClean Spool Sn63Pb37
SOLDER WIRE, 63/37 SN/PB, 183 DEG C; Flux Type: No Clean; Solder Alloy: 63, 37 Sn, Pb; External Diameter - Metric: 0.51mm; External Diameter - Imperial: 0.02"; Melting Temperature: 183°C; Weight - Metric: 453.592g; Weight - Im
Solder Wire, 63/37 Sn/Pb, 1Lb; Diámetro Externo - Métrico:0.508Mm; Diámetro Externo - Imperial:0.02"; Soldadura De Aleación:63, 37 Sn, Pb; Punto De Fusión:183°C; Peso:453.592G; Calibración De Soldadura Awg:25Awg |Duratool SPC22140

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC22140.