Duratool SPC22139

WireClean Spool Sn63Pb37
$ 36.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool SPC22139.

Farnell

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-65.16%

Descriptions

Descriptions of Duratool SPC22139 provided by its distributors.

WireClean Spool Sn63Pb37
SOLDER WIRE, 63/37 SN/PB, 1LB; Leaded / Lead Free:Leaded; Flux Type:No Clean; Solder Alloy:63, 37 Sn, Pb; External Diameter - Metric:0.81mm; External Diameter - Imperial:0.032"; Melting Temperature:183°C; Weight - Metric
Solder Wire, 63/37 Sn/Pb, 1Lb; Diámetro Externo - Métrico:0.81Mm; Diámetro Externo - Imperial:0.032"; Soldadura De Aleación:63, 37 Sn, Pb; Punto De Fusión:183°C; Peso:453.592G; Calibración De Soldadura Awg:21Awg |Duratool SPC22139

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC22139.