Duratool SPC22135

Wire Rosin Activated Spool Sn63Pb37
$ 25.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool SPC22135.

Farnell

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-86.81%

Descriptions

Descriptions of Duratool SPC22135 provided by its distributors.

Wire Rosin Activated Spool Sn63Pb37
SOLDER WIRE, 63/37 SN/PB, 1LB; Leaded / Lead Free:Leaded; Flux Type:Rosin Activated RA; Solder Alloy:63, 37 Sn, Pb; External Diameter - Metric:1.575mm; External Diameter - Imperial:0.062"; Melting Temperature:183¡ãC; Prod
Solder Wire, 63/37 Sn/Pb, 1Lb; Diámetro Externo - Métrico:1.575Mm; Diámetro Externo - Imperial:0.062"; Soldadura De Aleación:63, 37 Sn, Pb; Punto De Fusión:183°C; Peso:453.592G; Calibración De Soldadura Awg:16Awg |Duratool SPC22135

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC22135.