Duratool SPC22128

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; Leaded / Lead Free: Leaded; Flux Type: Rosin Activated RA; Solder Alloy: 60, 40...
$ 46.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool SPC22128.

Farnell

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool SPC22128 provided by its distributors.

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB; Leaded / Lead Free:Leaded; Flux Type:Rosin Activated RA; Solder Alloy:60, 40 Sn, Pb; External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Melting Temperature:190°C;
Solder Wire, 60/40 Sn/Pb, 190°C, 1Lb; Diámetro Externo - Métrico:1.27Mm; Diámetro Externo - Imperial:0.05"; Soldadura De Aleación:60, 40 Sn, Pb; Punto De Fusión:190°C; Peso:1Lb; Calibración De Soldadura Awg:18Awg |Duratool SPC22128

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC22128.