Duratool S5018

SCRIBER, DUAL ENDED; Scriber / Probe Type: Dual Ended Scriber; Overall Length: 226mm; Product Range: -; Tool Body...
$ 2.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool S5018.

Newark

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-3.15%

Descriptions

Descriptions of Duratool S5018 provided by its distributors.

SCRIBER, DUAL ENDED; Scriber / Probe Type:Dual Ended Scriber; Overall Length:226mm; Product Range:-; Tool Body Material:High Carbon
Engineers Scriber, Dual Ended, 226Mm; Scriber/Probe Type:Dual Ended Scriber; Overall Length:226Mm; Product Range:- Rohs Compliant: Na |Duratool S5018

Images

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION