Duratool S5017

SCRIBER, TUNGSTEN; Scriber / Probe Type: Dual Ended Scriber; Overall Length: 216mm; Product Range: -; Tool Body...
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool S5017.

Newark

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-0.55%

Descriptions

Descriptions of Duratool S5017 provided by its distributors.

SCRIBER, TUNGSTEN; Scriber / Probe Type:Dual Ended Scriber; Overall Length:216mm; Product Range:-; Tool Body Material:High Carbon Steel
Scriber, Tungsten, Dual Ended, 216Mm; Scriber/Probe Type:Dual Ended Scriber; Overall Length:216Mm; Product Range:- Rohs Compliant: Na |Duratool S5017

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION