Duratool MC23780

STATIC-CONTROL WRIST STRAP KIT; Kit Contents: Wrist Strap, Ground Cord; Product Range: -
$ 16.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool MC23780.

Farnell

Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool MC23780 provided by its distributors.

STATIC-CONTROL WRIST STRAP KIT; Kit Contents: Wrist Strap, Ground Cord; Product Range: -
STATIC-CONTROL WRIST STRAP SET; Kit Contents:Wristband, coil ground cord w/banana plug, resistor, 4mm snap socket & Alligator clip; Product Range:-; Colour:Maroon; For Use With:ESD Mats; Ground Terminals:Snap; Lead Lengt
Static-Control Wrist Strap Set; Tipo De Muñequera:Adjustable; Circunferencia Max:-; Longitud Del Conductor:12Ft; Muñequera, Color:Maroon; Terminales De Tierra:Snap; Color:Maroon; Para Usar Con:Esd Mats; Tamaño Del Terminal:4Mm |Duratool MC23780

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC23780.