Duratool JS-119TW

Epoxy Coated Tweezers with Fine Tip; Tweezer Type: ESD Safe; Tweezer Tip Type: Straight; Overall Length: -; Tip...
$ 1.95

Price and Stock

Inventory History

3 month trend:
+2.27%

Descriptions

Descriptions of Duratool JS-119TW provided by its distributors.

Epoxy Coated Tweezers with Fine Tip; Tweezer Type:ESD Safe; Tweezer Tip Type:Straight; Overall Length:-; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Carbon Steel Tip; 06X8642

Images

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS-119TW.
  • JS-119TW..
  • JS119TW
  • JS119TW.
  • JS119TW..