Duratool JS-115TW

5" Chip Tweezers with 1/4" Wide Tip; Tweezer Type: Chip Tweezer; Tweezer Tip Type / Style: -; Overall Length: 127mm;...
$ 3.24

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool JS-115TW provided by its distributors.

5" Chip Tweezers with 1/4" Wide Tip; Tweezer Type:Chip Tweezer; Tweezer Tip Type / Style:-; Overall Length:127mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Carbon Steel; Product Rang 06X8641

Images

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS115TW