Duratool INT WASHER M8

LOCKWASHER, INTERNAL, M8, Pack 100; Internal Diameter: -; External Diameter: 9mm; Fastener Material: Steel; Thread...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool INT WASHER M8.

Newark

Datasheet1 page18 years ago

Related Parts

Keystone7604
Plug Hole; 0.625 in. Diameter Mtg Hole; Nickel Plated Steel; 0.812 in. Diameter Head
Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Duratool INT WASHER M8 provided by its distributors.

LOCKWASHER, INTERNAL, M8, Pack 100; Internal Diameter:-; External Diameter:9mm; Fastener Material:Steel; Thread Size - Metric:M8;
Shakeproof Lock Washer, 8Mm, Steel; Internal Diameter:8Mm; External Diameter:15.5Mm; Fastener Material:Steel; Thread Size - Metric:M8; Fastener Plating:Zinc; Product Range:- Rohs Compliant: Na |Duratool INT WASHER M8
LOCKWASHER, INTERNAL, M8, PK100; Internal Diameter: -; External Diameter: 9mm; Fastener Material: Steel; Thread Size - Metric: M8; Fastener Plating: Bright Zinc; Product Range: -; Body Pla; Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION