Duratool GPL-136

Wire Cutters with Cushion Grip; Cutter Type: Side; Overall Length: 5"; Cut Type: -; Cutting Capacity Max: 1.2mm;...
$ 7.54

Price and Stock

Inventory History

3 month trend:
-34.69%

Descriptions

Descriptions of Duratool GPL-136 provided by its distributors.

Wire Cutters with Cushion Grip; Cutter Type:Side; Overall Length:5"; Cut Type:-; Cutting Capacity Max:1.2mm; Product Range:- 26W6239

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPL136