Duratool FLANGE NUTS M5 SERRA

FLANGE NUT, SERRATED, M5, Pack 50; Thread Size - Imperial: -; Metric: M5; Fastener Material: Steel; Flange Type:...
$ 0.578
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool FLANGE NUTS M5 SERRA.

Newark

Datasheet1 page18 years ago

Related Parts

Keystone1259
Screw Terminals and Screw Blocks SPACE BOLT 6-32

Descriptions

Descriptions of Duratool FLANGE NUTS M5 SERRA provided by its distributors.

FLANGE NUT, SERRATED, M5, Pack 50; Thread Size - Imperial:-; Metric:M5; Fastener Material:Steel; Flange Type:Serrated;
FLANGE NUTS M5 SERRA
FLANGE NUT, SERRATED, M5, PK50; Thread Size - Imperial: -; Thread Size - Metric: M5; Fastener Material: Steel; Flange Type: Serrated; Fastener Plating: Bright Zinc; Product Range: -; Body ; Available until stocks are exhausted

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION