Duratool DTRHTSA-M4-25-2

Standoff, Hex, Alum, 25MM, M4
$ 9.412
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalDTRHTSA-M4-25-21308

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DTRHTSA-M4-25-2.

Farnell

Datasheet1 page11 years ago

Descriptions

Descriptions of Duratool DTRHTSA-M4-25-2 provided by its distributors.

STANDOFF, HEX, ALUM, 25MM, M4
Standoff, Hex, Alum, 25Mm, M4; Standoff Material:Aluminum; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:25Mm; Overall Length:25Mm; External Width:7Mm; Product Range:Dtrh Series Rohs Compliant: Yes |Duratool DTRHTSA-M4-25-2

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION