Duratool DTRHTSA-M4-15-2

STANDOFF, HEX, ALUM, 15MM, M4; Standoff Material: Aluminium; Thread Size - Metric: M4; Thread Size - Imperial: -;...
$ 69.81
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkDTRHTSA-M4-15-201

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DTRHTSA-M4-15-2.

Farnell

Datasheet1 page11 years ago

Supply Chain

Introduction Date2015-03-17

Descriptions

Descriptions of Duratool DTRHTSA-M4-15-2 provided by its distributors.

STANDOFF, HEX, ALUM, 15MM, M4; Standoff Material:Aluminium; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:15mm; Product Range:DTRH Series; Overall Length:15mm; External Wid

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION