Duratool DT000350

SPACER, ROUND, NYLON 6.6, 23MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter:...
$ 5.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000350.

Farnell

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Descriptions

Descriptions of Duratool DT000350 provided by its distributors.

SPACER, ROUND, NYLON 6.6, 23MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.3mm; Inner Diameter:4.2mm; Overall Length:23mm; Product Range:-

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT000350.