Duratool DT000333

SPACER, ROUND, NYLON 6.6, 8.5MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter:...
$ 4.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000333.

Farnell

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool DT000333 provided by its distributors.

SPACER, ROUND, NYLON 6.6, 8.5MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.3mm; Inner Diameter:4.2mm; Overall Length:8.5mm; Product Range:- 47AC7778

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT000333.