Duratool DT000309

SPACER, ROUND, NYLON 6.6, 20MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter:...
$ 0.753
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000309.

Farnell

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.75%

Supply Chain

Introduction Date2018-01-10

Descriptions

Descriptions of Duratool DT000309 provided by its distributors.

SPACER, ROUND, NYLON 6.6, 20MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.3mm; Inner Diameter:3.5mm; Overall Length:20mm; Product Range:- 47AC7754

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT000309.