Duratool DT000293

Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.3mm; Inner Diameter: 3.5mm; Overall...
$ 4.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000293.

Farnell

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool DT000293 provided by its distributors.

Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.3mm; Inner Diameter:3.5mm; Overall Length:7.5mm; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT000293.