Duratool DT000244

ANTISTATIC STORAGE BOX; ESD Storage Type: Box; External Height - Imperial: 16.34"; External Height - Metric: 415mm;...
$ 53.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000244.

Newark

Datasheet1 page8 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool DT000244 provided by its distributors.

ANTISTATIC STORAGE BOX; ESD Storage Type:Box; External Height - Imperial:16.34"; External Height - Metric:415mm; External Width - Imperial:18.19"; External Width - Metric:462mm; Exte; Available until stocks are exhausted
Antistatic Storage Box; Esd Storage Type:Box; External Height - Imperial:16.3"; External Height - Metric:415Mm; External Width - Imperial:18.2"; External Width - Metric:462Mm; External Depth - Imperial:20.47"; Product Range:- Rohs Compliant: Yes |Duratool DT000244

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION