Duratool D03143

DIGITAL MULTIMETER; Available until stocks are exhausted Alternative available

Price and Stock

Inventory History

3 month trend:
-11.84%

Descriptions

Descriptions of Duratool D03143 provided by its distributors.

DIGITAL MULTIMETER; Available until stocks are exhausted Alternative available
DIGITAL MULTIMETER;
Digital Multimeter, Manual, 20Mohm; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Resistance; No. Of Digits:3; Dmm Response Type:Average; Display Count:1999; Range Selection:Manual; Voltage Measure Dc Max:600V Rohs Compliant: Yes |Duratool D03143

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • D03143.