Duratool D03006

Cutter, Flush, 127Mm, 18 Awg Rohs Compliant: Na |Duratool D03006
$ 4.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D03006.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-27.71%

Supply Chain

Introduction Date2016-04-14

Descriptions

Descriptions of Duratool D03006 provided by its distributors.

Cutter, Flush, 127Mm, 18 Awg Rohs Compliant: Na |Duratool D03006
CUTTER, FLUSH, 127MM, 18 AWG, BLACK/RED; Cutter Type: Side; Overall Length: 127mm; Cut Type: Flush; Cutting Capacity Max: 1mm; Cutting Edge Hardness: -; Product Range: -; Copper Wire Cutting Capacity: 1.3mm; Handle Type: Red Pla

Images

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION