Duratool D02347

FORCEPS, 6", STRAIGHT; Jaw Type: Straight Nose, Serrated Jaws; Material: Stainless Steel; Overall Length - Imperial:...
$ 7.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D02347.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-15.45%

Descriptions

Descriptions of Duratool D02347 provided by its distributors.

FORCEPS, 6", STRAIGHT; Jaw Type: Straight Nose, Serrated Jaws; Material: Stainless Steel; Overall Length - Imperial: 6"; Overall Length - Metric: 152.4mm; Product Range: Duratool - Forceps; Overall Length: 145mm

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION