Duratool D02166

Hacksaw, Metal, 300Mm; Saw Type: Hack; Blade Length: 300Mm; Product Range: - Rohs Compliant: Na |Duratool D02166
$ 10.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D02166.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool D02166 provided by its distributors.

Hacksaw, Metal, 300Mm; Saw Type:Hack; Blade Length:300Mm; Product Range:- Rohs Compliant: Na |Duratool D02166
HACKSAW, METAL; Saw Type: Hack; Blade Length: 300mm; Product Range: -; Length, Imperial: 12"; TPI (t): 24; Tool Body Material: Metal
弓锯, 金属, 300MM;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION