Duratool D01878

Circlip Set, External, 100Pcs; Clip Type: Circlip; Clip Diameter: -; Mounting Hole Dia: -; Product Range: - Rohs...
$ 4.78
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkD0187801Kit

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01878.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Duratool D01878 provided by its distributors.

Circlip Set, External, 100Pcs; Clip Type:Circlip; Clip Diameter:-; Mounting Hole Dia:-; Product Range:- Rohs Compliant: No |Duratool D01878
CIRCLIP SET, EXTERNAL, 100PCS; Kit Type: Circlip; Kit Contents: 100-Pcs of External Circlips, 11mm, 13mm, 14mm, 16mm, 19mm, 21mm; Product Range: -; Clip Type: Circlip

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION