Descriptions of Duratool D01852 provided by its distributors.
SOLDER IRON STAND, HEAVY BASE W/ SPONGE; Accessory Type:Soldering Iron Stand; For Use With:Soldering Irons; Product Range:-; Plug Type:-; External Depth:115mm; Height:80mm; Weight:540g; Width:30mm