Duratool D01847-60

SOLDERING IRON, 60W, 240VAC; Output Power: 60W; Heat Temperature Max: -; Supply Voltage: 240VAC; Product Range: -;...
$ 6.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01847-60.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+28.57%

Descriptions

Descriptions of Duratool D01847-60 provided by its distributors.

SOLDERING IRON, 60W, 240VAC; Output Power:60W; Heat Temperature Max:-; Supply Voltage:240VAC; Product Range:-; Plug Type:UK; Body Diameter:24.5mm; Colour:Red / Black; Handle Length:130mm; Lead Length:1.2m; Length:200mm

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION