Duratool D01842

Soldering Station, 48W, 230Vac; Supply Voltage V Ac: 230V; Heat Temperature Max: 450°C; Output Power: 48W; Kit...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01842.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-38.46%

Descriptions

Descriptions of Duratool D01842 provided by its distributors.

Soldering Station, 48W, 230Vac; Supply Voltage V Ac:230V; Heat Temperature Max:450°C; Output Power:48W; Kit Contents:Solder Stand & Sponge, Heater, Soldering Iron & Tip; Product Range:-; Plug Type:-; External Width:150Mm; Rohs Compliant: Yes |Duratool D01842

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION