Duratool D01500

GROUND TERMINAL, BRASS, NP, L=19.6mm, PACK100; Stud Size - Imperial: -; Metric: M5; Terminal Material: Brass; Product...
$ 4.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01500.

Newark

Datasheet1 page14 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-4.44%

Descriptions

Descriptions of Duratool D01500 provided by its distributors.

GROUND TERMINAL,BRASS,NP,L=19.6mm,PACK100; Stud Size - Imperial:-; Metric:M5; Terminal Material:Brass; Product Range:-; SVHC:No SVHC
Ground Terminal, Brass, 0.205"; Stud Size - Imperial:24/64"; Stud Size - Metric:-; Terminal Material:Brass; Product Range:-; Stud Size - Imperial:0.205" Rohs Compliant: Yes |Duratool D01500

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION