Duratool D01476

Spacer, Round, Nylon 6.6, 8Mm; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 5Mm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01476.

Newark

Datasheet1 page11 years ago
Datasheet2 pages16 years ago

element14 APAC

Farnell

Descriptions

Descriptions of Duratool D01476 provided by its distributors.

Spacer, Round, Nylon 6.6, 8Mm; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:8Mm; Product Range:- Rohs Compliant: Yes |Duratool D01476
PCB ROUND SPACER, NYLON66, NATURAL; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 5mm; Inner Diameter: 3.2mm; Overall Length: 8mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter N

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION