Duratool D01474

Spacer Round 3.2mm-ID 5mm-OD 3mm-LG Nylon 6/6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01474.

Newark

Datasheet1 page11 years ago
Datasheet2 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool D01474 provided by its distributors.

Spacer Round 3.2mm-ID 5mm-OD 3mm-LG Nylon 6/6
Spacer, Round, Nylon 6.6, 3Mm; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:5Mm; Inner Diameter:3.2Mm; Overall Length:3Mm; Product Range:- Rohs Compliant: Yes |Duratool D01474
PCB ROUND SPACER, NYLON66, NATURAL; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 5mm; Inner Diameter: 3.2mm; Overall Length: 3mm; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION