Duratool D01454

Pcb Spacer Support, Nylon6.6, Natural; Pcb Support Type: Lock-In Support; Pcb Support Material: Nylon 6.6 (Polyamide...
$ 0.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01454.

Farnell

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-61.21%

Related Parts

Keystone3356
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3060
Washer; Shoulder; 0.513 in. Outside Diameter; 1/4-20; Nylon 6/6

Descriptions

Descriptions of Duratool D01454 provided by its distributors.

Pcb Spacer Support, Nylon6.6, Natural; Pcb Support Type:Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:3.5Mm; External Width:3Mm; Product Range:- Rohs Compliant: Yes |Duratool D01454

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION