Duratool D01442

SCREWS, BUTTON, M5, 16mm, Pack 50; Thread Size - Imperial: -; Metric: M5; Screw Length: 16mm; Fastener Plating: -;...
$ 3.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01442.

Newark

Datasheet1 page11 years ago

Related Parts

TR FasteningsM510HHHTSCZ100-
SET SCREW, HT, BZP, M5X10
TR FasteningsM516 PSSTMCZ100-
SCREW, SLT, PAN, STEEL, BZP, M5X16
TR FasteningsM512 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M5X12; Thread Size - Metric:M5; Thread Size - Imperial:-; Screw Length:12mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Screw Head Style:Cheese Head Slotted; Product Range:-; SVHC:N

Descriptions

Descriptions of Duratool D01442 provided by its distributors.

SCREWS, BUTTON, M5, 16mm, Pack 50; Thread Size - Imperial:-; Metric:M5; Screw Length:16mm; Fastener Plating:-; Material:Steel;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION