Duratool D01439

SCREWS, BUTTON, M4, 16mm, Pack 50; Thread Size - Imperial: -; Metric: M4; Screw Length: 16mm; Fastener Plating: -;...
$ 2.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01439.

Newark

Datasheet1 page11 years ago

Supply Chain

Introduction Date2014-09-01

Related Parts

Keystone29324
SCREW, BNDING HEAD, SLOTTED, M4 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone9578
SCREW; SELF-TAPPING; SLOTTED HEX HEAD; 8 THREAD; .375 L; .247 OD; STEEL/ZINC
Keystone9579
SCREW, SELF-TAPPING, SLOTTED HEX HEAD, #8 THREAD, .500 L, .247 OD, STEEL/ZINC
TR FasteningsM430 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M4X30,PACK100; Thread Size - Metric:M4; Imperial:-; Screw Length:30mm; Fastener Material:Steel;
TR FasteningsM4 10 KRSTTT TC1D -
M4 10 KRSTTT TC1D -;Fasteners & Hardware
TR FasteningsM4 12 KRSTTT TC1D -
M4 12 KRSTTT TC1D -;Fasteners & Hardware

Descriptions

Descriptions of Duratool D01439 provided by its distributors.

SCREWS, BUTTON, M4, 16mm, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:16mm; Fastener Plating:-; Material:Steel;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION