Descriptions of Duratool D00767. provided by its distributors.
TIP, FOR ZD-552, 1.3MM; For Use With:ZD-552 Soldering Iron; Tip Size (mm):1.3mm; Max Operating Temperature:480°C; Max Temperature:480°C; Min Temperature:160°C; Power Rating:80W; Tip Size:1.3mm