Duratool D00690

SCREW, PAN, M3X20, PK25; Thread Size - Imperial: -; Thread Size - Metric: M3; Screw Length: 20mm; Fastener Material:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00690.

element14 APAC

Datasheet1 page18 years ago

Farnell

Related Parts

Keystone29344
Nylon M3 Thread Binding Head Machine Screw
Keystone29346
Nylon M3 Thread Binding Head Machine Screw
Keystone29348
Nylon M3 Thread Binding Head Machine Screw
Keystone29341
Screw Machine Pan-HD Slot M3 X 0.5-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6

Descriptions

Descriptions of Duratool D00690 provided by its distributors.

SCREW, PAN, M3X20, PK25; Thread Size - Imperial:-; Thread Size - Metric:M3; Screw Length:20mm; Fastener Material:Nylon (Polyamide); Screw Head Style:Pan Head Slotted; Product Range:-; SVHC:No SVHC (15-Jan-2019); Driver T

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION