Duratool D00465

CABINET, STORAGE, COMPARTMENT, WALL; Cabinet Style: Wall Mount; Cabinet Material: Plastic; External Height -...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00465.

Newark

Datasheet1 page12 years ago
Datasheet1 page17 years ago

Descriptions

Descriptions of Duratool D00465 provided by its distributors.

CABINET, STORAGE, COMPARTMENT, WALL; Cabinet Style:Wall Mount; Cabinet Material:Plastic; External Height - Imperial:17.5"; External Height - Metric:444mm; External Width - Imperial:12.2"; External Width - Metric:310mm; E
Cabinet, Storage, 41 Compartment, Wall; Cabinet Style:Wall Mount; Cabinet Material:Plastic; External Height - Imperial:19.3"; External Height - Metric:490Mm; External Width - Imperial:5.43"; External Width - Metric:138Mm Rohs Compliant: Na |Duratool D00465

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION