Duratool D00414

BOX, COMPARTMENT, 292X186X42MM; Box Type: General Purpose Storage; Box Material: -; Box Colour: Transparent; External...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00414.

Newark

Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Related Parts

SILICON CARBIDE VERY FINE SANDING SHEET, 400 GRIT, 230MM X 280MM
Abrasive Silicone Carbide Paper Sheet P1200 Grade Black

Descriptions

Descriptions of Duratool D00414 provided by its distributors.

BOX, COMPARTMENT, 292X186X42MM; Box Type:General Purpose Storage; Box Material:-; Box Colour:Transparent; External Height - Imperial:1.65"; External Height - M; Available until stocks are exhausted Alternatives available
STORAGE BOX, PP, TRANSPARENT; Box Type:General Purpose Storage; Box Material:PP (Polypropylene); Box Colour:Transparent; External Height - Imperial:1.65"; External Height - Metric:41.91mm; External Width - Imperial:7.32"

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION