Duratool D00413

盒, 格, 230X125X35MM, Pp;
$ 2.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00413.

Newark

Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
-20.80%

Related Parts

Abrasive Silicone Carbide Paper Sheet P1200 Grade Black

Descriptions

Descriptions of Duratool D00413 provided by its distributors.

盒, 格, 230X125X35MM, PP;
BOX, COMPARTMENT, 230X125X35MM, PP; Box Type: General Purpose Storage; Box Material: Plastic; Box Colour: Transparent; External Height - Imperial: 1.38"; External Height - Metric: 35mm; External Width - Imperial: 4.92"; Extern
Box, Storage, 18Compartment, Transparent; Tipo De Caja:Almacenamiento De Uso General; Material, Caja:Plástico; Color De La Caja:Transparente; Altura Externa - Imperial:1.38"; Altura Externa - Métrico:35Mm; Altura:35Mm; Anchura:125Mm |Duratool D00413

Images

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION